Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA616H6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel85X4137RL
Cut Tape85X4137
Your Part Number
4,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $1.060 |
| 100+ | $0.973 |
| 250+ | $0.915 |
| 500+ | $0.878 |
| 1000+ | $0.823 |
| 2500+ | $0.800 |
| 5000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA616H6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel85X4137RL
Cut Tape85X4137
Technical Datasheet
Frequency Min0GHz
Frequency Max2.7GHz
No. of Channels1Channels
Gain18dB
Frequency Response RF Min0GHz
Noise Figure Typ2.6dB
Frequency Response RF Min0GHz
Frequency Response RF Max2.7GHz
Frequency Response RF Max2.7GHz
RF IC Case StyleSOT-343
Gain Typ18dB
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ29dBm
Third Order Output Intercept Point OIP3 Typ29dBm
Supply Voltage Min-
Supply Voltage Max4.5V
IC Case / PackageSOT-343
No. of Pins4Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGA616H6327XTSA1 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 60mA. It is based on Infineon Technologies’ B7HF silicon germanium technology. It is used in applications such as driver amplifiers for GSM/PCS/SCDMA/UMTS, broadband amplifiers for SAT-TV and LNBs, and broadband amplifiers for CATV.
- Cascadable 50 ohm-gain block, absolute stable
- Output power at 1dB gain compression is 18dBm typical
- Noise figure (ZS = 50 ohm) is 2.6dB typical at (f = 2GHz)
- 70GHz fT - Silicon Germanium technology, 1kV HBM ESD protection (pin-to-pin)
- Output third order intercept point is 29dBm typical
- Input return loss is 15dB typical
- Output return loss is 15dB typical
- Total device current is 60mA typical
- SOT343 package
- Ambient temperature range from -65 to 150°C
Technical Specifications
Frequency Min
0GHz
No. of Channels
1Channels
Frequency Response RF Min
0GHz
Frequency Response RF Min
0GHz
Frequency Response RF Max
2.7GHz
Gain Typ
18dB
Third Order Output Intercept Point OIP3 Typ
29dBm
Supply Voltage Min
-
IC Case / Package
SOT-343
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.7GHz
Gain
18dB
Noise Figure Typ
2.6dB
Frequency Response RF Max
2.7GHz
RF IC Case Style
SOT-343
Gain Typ
18dB
Third Order Output Intercept Point OIP3 Typ
29dBm
Supply Voltage Max
4.5V
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate