Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5553IUDB#TRMPBFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel03AM8046RL
Cut Tape03AM8046
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $62.460 | $62.46 |
| Total Price | $62.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $62.460 |
| 500+ | $45.830 |
| 1000+ | $44.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5553IUDB#TRMPBFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel03AM8046RL
Cut Tape03AM8046
Frequency Min3GHz
Frequency Max20GHz
Frequency Response RF Min3GHz
Supply Voltage Min3V
Frequency Response RF Max20GHz
Supply Voltage Max3.6V
Frequency Response LO Min1GHz
RF IC Case StyleQFN-EP
Frequency Response LO Max20GHz
Frequency Response IF Min500MHz
Frequency Response IF Max9GHz
Conversion Gain-11.6dB
Third Order Intercept Point IIP3 Typ24.3dBm
IC Case / PackageQFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
3GHz
Frequency Response RF Min
3GHz
Frequency Response RF Max
20GHz
Frequency Response LO Min
1GHz
Frequency Response LO Max
20GHz
Frequency Response IF Max
9GHz
Third Order Intercept Point IIP3 Typ
24.3dBm
No. of Pins
12Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
20GHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
RF IC Case Style
QFN-EP
Frequency Response IF Min
500MHz
Conversion Gain
-11.6dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate