Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $6.320 |
| 25+ | $6.050 |
| 50+ | $5.790 |
| 100+ | $5.400 |
| 250+ | $5.230 |
| 500+ | $5.040 |
Product Information
Product Overview
The MAX1470EUI+ is a 315MHz low power, +3V super heterodyne receiver in 28 pin TSSOP package. It is a fully integrated low power CMOS superheterodyne receiver for use with amplitude-shift keyed (ASK) data in the 315MHz band. With few required external components and a low-current power-down mode, it is ideal for cost and power sensitive applications in the consumer markets. The chip consists of a 315MHz low-noise amplifier (LNA), an image rejection mixer, a fully integrated 315MHz phase-lock-loop (PLL), a 10.7MHz IF limiting amplifier stage with received-signal strength indicator (RSSI) and an ASK demodulator and analogue base band data-recovery circuitry.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Built-in 53dB RF image rejection
- Start-up time is 250μs
- Low operating supply current is 5.5mA
- 1.25μA low-current power-down mode for efficient power cycling
- 250MHz to 500MHz operating band
- Integrated PLL with on-board voltage-controlled oscillator (VCO) and loop filter
- Selectable IF bandwidth through external filter
- Complete receive system from RF to digital data out
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Receiver
250MHz
3V
3.6V
TSSOP
TSSOP
250MHz
500MHz
-40°C
-115dBm
MSL 1 - Unlimited
Receiver
500MHz
ASK
-
28Pins
250MHz
Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System
500MHz
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate