Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQORVO
Manufacturer Part NoDW3120TR13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AM0031RL
Cut Tape27AM0031
Your Part Number
2,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.610 | $13.61 |
| Total Price | $13.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $12.740 |
| 25+ | $11.980 |
| 50+ | $11.270 |
| 100+ | $10.540 |
| 250+ | $10.070 |
| 500+ | $9.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDW3120TR13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AM0031RL
Cut Tape27AM0031
Data Rate6.81Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Frequency Min6.4896GHz
Frequency Max7.9872GHz
Receiving Current19mA
IC Case / PackageWLCSP
No. of Pins52Pins
RF IC Case StyleWLCSP
Frequency Response RF Min6.4896GHz
Frequency Response RF Max7.9872GHz
Operating Temperature Min-40°C
Transmitting Current17mA
Output Power (dBm)-31dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-100dBm
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
6.81Mbps
Supply Voltage Min
1.5V
Frequency Min
6.4896GHz
Receiving Current
19mA
No. of Pins
52Pins
Frequency Response RF Min
6.4896GHz
Operating Temperature Min
-40°C
Output Power (dBm)
-31dBm
Product Range
-
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
RF Primary Function
Transceiver
Supply Voltage Max
3.6V
Frequency Max
7.9872GHz
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Max
7.9872GHz
Transmitting Current
17mA
Operating Temperature Max
85°C
Sensitivity dBm
-100dBm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate