Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC13202FCCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.81K2743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.400 |
| 25+ | $2.980 |
| 50+ | $2.800 |
| 100+ | $2.430 |
| 250+ | $2.040 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC13202FCCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.81K2743
Technical Datasheet
Frequency Min2.405GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Supply Voltage Min2V
Supply Voltage Max3.4V
Receiving Current42mA
IC Case / PackageQFN
Transmitting Current35mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Data Rate250Kbps
Operating Temperature Max85°C
Output Power (dBm)4dBm
Product Range-
Sensitivity dBm-92dBm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
2.405GHz
Frequency Max
2.48GHz
Supply Voltage Min
2V
Receiving Current
42mA
Transmitting Current
35mA
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Data Rate
250Kbps
Output Power (dBm)
4dBm
Sensitivity dBm
-92dBm
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.4V
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate