Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoF2914NBGK8Copy
Newark Part No.
Re-Reel42AH1783RL
Cut Tape42AH1783
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2914NBGK8Copy
Newark Part No.
Re-Reel42AH1783RL
Cut Tape42AH1783
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Min50MHz
Frequency Max8GHz
Frequency Response RF Min50MHz
Frequency Response RF Max8GHz
RF IC Case StyleQFN
Supply Voltage Min2.7V
IC Case / PackageQFN
Supply Voltage Max5.5V
No. of Pins24Pins
Operating Temperature Min-40°C
Insertion Loss Typ1.1dB
Operating Temperature Max105°C
Third Order Intercept Point IIP3 Typ60dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Max
8GHz
Frequency Response RF Max
8GHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
50MHz
Frequency Response RF Min
50MHz
RF IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
24Pins
Insertion Loss Typ
1.1dB
Third Order Intercept Point IIP3 Typ
60dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate