| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.560 | $12.56 |
| Total Price | $12.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 50+ | $10.360 |
| 100+ | $9.570 |
| 250+ | $9.050 |
| 500+ | $8.760 |
| 1000+ | $8.440 |
| 2500+ | $8.270 |
| 5000+ | $8.100 |
Product Information
Product Overview
CYBT-413061-02 is a dual-mode Bluetooth BR/EDR and low energy wireless module. CYBT-413061-02 includes onboard crystal oscillators, passive components, and the Cypress CYW20721 silicon device. It includes a royalty-free stack compatible with Bluetooth 5.0 in a small 12.0 × 16.3 × 1.7mm module form-factor. It includes a PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE. WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application.
- 96MHz CPU speed, 1024KB flash size
- 512KB RAM size
- Supports multiple serial communication protocols such as UART, I2C, SPI, I2S, PCM, PWM
- 11 ADC inputs and 17 GPIOs
- Proven hardware design ready to use
- Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
- Large non-volatile memory for complex application development
- Over-the-Air (OTA) update capable for development or field updates
- Bluetooth SIG qualified with QDID and Declaration ID
Technical Specifications
Bluetooth 5.0 + EDR
I2C, I2S, SPI, UART
-95 dBm
1.76 V to 3.63 V
CE, FCC, ISED, MIC
EZ-BT WICED Series
Class 2
-95 dBm
1.76V to 3.63V
-30°C to +85°C
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate