2,400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $11.340 |
| 25+ | $11.110 |
| 50+ | $10.880 |
| 100+ | $10.650 |
| 250+ | $10.420 |
| 500+ | $10.190 |
Product Information
Product Overview
NRF52840-DONGLE is a development dongle. It is a small, low-cost USB dongle for Bluetooth® Low Energy (LE), Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary applications using the nRF52840 SoC. The dongle is the perfect target hardware for use with nRF Connect for Desktop as it is low-cost but still supports all the short-range wireless standards used with Nordic devices. The dongle has been designed to be used as a wireless HW device together with nRF connect for desktop. The dongle is supported by most of the nRF connect for desktop apps and will automatically be programmed if needed. In addition, custom applications can be made and downloaded to the dongle. Applications include advanced wearables (advanced personal fitness devices, connected health), IoT (connected home sensors and controllers, industrial IoT sensors and controllers), interactive entertainment devices (advanced remote controls, gaming controllers, virtual/augmented reality applications).
- Bluetooth 5.2 ready multiprotocol radio, 2Mbps, long range
- Advertising extensions, channel selection algorithm #2 (CSA#2)
- Arm® CortexTM-M4 with floating point support, DSP instruction set
- Arm CryptoCell CC310 cryptographic accelerator, 15 GPIO available via edge castellation
- USB interface direct to nRF52840 SoC, integrated 2.4GHz PCB antenna
- 1 user-programmable button, 1 user-programmable RGB LED, 1 user-programmable LED
- 1.7 to 5.5V operation from USB or external
Technical Specifications
Bluetooth 5.0
-92 dBm
1.7 V to 5.5 V
No SVHC (23-Jan-2024)
-
1.7 V to 5.5 V
NRF52 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate