No exact matches found.
Showing products with similar part numbers
85 Product Results Found for "rf"
Find a huge range of Bluetooth Modules at Newark Electronics Mexico. We stock a large selection of Bluetooth Modules, including new and most popular products from the world's top manufacturers including: Microchip, Panasonic, Silicon Labs, Ezurio & LM Technologies
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Data Bus Width
Interfaces
IC Case / Package
Data Rate
No. of Pins
Receiver Sensitivity Rx
CPU Speed
Receiver Sensitivity
MCU Case Style
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.100 10+ $11.600 25+ $11.080 50+ $10.720 100+ $10.360 More Pricing... | Bluetooth 5.0 | - | - | - | - | SPI, UART | - | - | - | -93 dBm | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | ETSI, FCC, IC | - | ||||||
Each | 1+ $8.360 10+ $8.000 25+ $7.630 | Bluetooth 5.0 | - | - | - | - | I2C, SPI, UART | - | - | - | - | -90 dBm | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -20 °C to 70 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | ||||||
SILICON LABS | Each | 1+ $9.920 10+ $9.920 25+ $9.920 50+ $9.910 100+ $9.910 | Bluetooth 4.2 | - | - | - | - | I2C, SPI, UART, USART | - | - | - | -92 dBm | -92 dBm | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | CE, FCC, IC, KC, MIC | CE, FCC, IC, KC, MIC | Blue Gecko Bluetooth Series | |||||
16AC2273 RoHS | Each | 1+ $12.660 10+ $12.450 25+ $11.610 50+ $11.610 168+ $11.600 | Bluetooth 4.1 | - | - | - | - | SPI, UART | - | - | - | - | -92.5 dBm | - | - | - | - | - | - | 1.8 V to 3.6 V | - | - | -30 °C to 85 °C | CE, FCC, IC, KC, NCC, VCCI | - | - | |||||
SILICON LABS | Each | 1+ $10.750 10+ $8.250 25+ $8.220 50+ $8.190 100+ $8.160 More Pricing... | Bluetooth 4.2 | - | - | - | - | I2C, SPI, UART, USART | - | - | - | -90 dBm | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
SILICON LABS | Each | 1+ $11.130 10+ $9.670 25+ $9.160 50+ $8.870 100+ $8.570 More Pricing... | Bluetooth 4.2 | - | - | - | - | I2C, SPI, UART, USART | - | - | - | -90 dBm | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
MICROCHIP | Each | 1+ $10.100 10+ $9.670 25+ $9.230 | Bluetooth 5.0 | - | - | - | - | I2C, SPI, UART | - | - | - | - | -90 dBm | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | |||||
INFINEON | Each | 1+ $20.220 10+ $17.950 25+ $17.170 50+ $16.640 100+ $16.090 More Pricing... | Bluetooth 4.2 | - | Class 1 | - | - | I2S | - | - | - | -93 dBm | - | - | - | - | - | - | 1.71 V to 5.5 V | 1.71 V to 5.5 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, MIC | EZ-BLE PRoC Series | |||||
NORDIC SEMICONDUCTOR | Each | 1+ $12.850 | Bluetooth 5.0 | - | - | - | - | - | - | - | - | - | -92 dBm | - | - | - | - | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | - | - | - | - | - | NRF52 Series | |||||
MICROCHIP | Each | 1+ $10.810 10+ $10.480 25+ $10.150 | Bluetooth 4.2 | - | Class 2 | - | - | UART | - | - | - | -92 dBm | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | CE, FCC, ISED, KC, MIC, NCC | BM78 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.050 10+ $6.120 25+ $5.680 50+ $5.510 100+ $5.340 More Pricing... | Bluetooth 5.0 | - | Class 2 | - | 32bit | I2C, I2S, SPI, UART | QFN | - | 40Pins | - | -93 dBm | 16MHz | - | QFN | - | - | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | ||||||
Each | 1+ $17.400 10+ $16.660 25+ $15.680 50+ $14.040 100+ $13.220 More Pricing... | Bluetooth 5.0 | - | - | - | - | I2C, SPI, UART | - | - | - | -96 dBm | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | BL652 Series | ||||||
LM TECHNOLOGIES | Each | 1+ $249.150 5+ $246.140 10+ $243.200 25+ $231.370 | Bluetooth 2.0, 2.1 | - | Class 1 | - | - | RS232 | - | - | - | -86 dBm | - | - | - | - | - | - | 4 VDC to 12 VDC | 4 VDC to 12 VDC | - | - | -10 °C to 70 °C | - | - | - | |||||
31AC1305 RoHS | MICROCHIP | Each | 1+ $12.560 10+ $11.980 25+ $11.410 50+ $11.110 168+ $10.820 | Bluetooth 4.1 | - | Class 2 | - | - | SPI, UART | - | - | - | -92.5 dBm | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, NCC, VCCI | - | ||||
Each | 1+ $10.100 10+ $9.780 25+ $9.460 | Bluetooth 4.2 | - | - | - | - | I2C, SPI, UART | - | - | - | - | -90 dBm | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | ||||||
MICROCHIP | Each | 1+ $10.100 10+ $9.670 25+ $9.230 | Bluetooth 5.0 | - | - | - | - | I2C, SPI, UART | - | - | - | - | -90 dBm | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 1+ $1.980 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
95AM9528 RoHS | Each | 1+ $8.160 10+ $7.440 25+ $6.860 50+ $6.460 100+ $6.090 More Pricing... | Bluetooth LE 6.0 | - | - | - | - | I2C, SPI, UART, USART | - | - | - | -95.9dBm | - | - | - | - | - | - | 1.8V to 3.8V | 1.8V to 3.8V | - | - | -40 °C to 105 °C | - | CE, FCC, ISED, KC, MIC, UKCA | BGM270S Series | |||||
59AM1704 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.870 10+ $12.610 25+ $12.080 50+ $11.020 100+ $10.240 More Pricing... | Bluetooth 5.0 | - | Class 1, Class 2 | - | - | I2C, SPI, UART | - | - | - | -96.5 dBm | - | - | - | - | - | - | 2.3 V to 3.6 V | 2.3 V to 3.6 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | EZ-BT WICED Series | |||||
INFINEON | Each | 1+ $3.190 10+ $2.770 25+ $2.610 50+ $2.510 100+ $2.400 More Pricing... | Bluetooth LE 5.2 | - | Class 1 | - | - | I2C, SPI, UART | - | - | - | -94.5 dBm | -94.5 dBm | - | - | - | - | - | 1.62 VDC to 3.63 VDC | 1.62 VDC to 3.63 VDC | - | - | -30 °C to 85 °C | - | - | AIROC Series | |||||
83AK8205 RoHS | PHOENIX CONTACT | Each | 1+ $911.060 10+ $877.310 50+ $835.140 100+ $788.740 250+ $733.900 | Bluetooth 2.1 + EDR, 4.0 | - | - | - | - | Ethernet | - | - | - | - | - | - | - | - | - | - | 9 VDC to 30 VDC | 9 VDC to 30 VDC | - | - | -40 °C to 65 °C | - | FCC | - | ||||
29AM5870 RoHS | Each | 1+ $16.980 10+ $16.370 25+ $15.760 | Bluetooth 5.0 | - | Class 2 | - | - | UART | - | - | - | -92 dBm | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
29AM5871 RoHS | Each | 1+ $22.430 10+ $21.440 25+ $20.160 50+ $18.060 176+ $17.030 More Pricing... | Bluetooth 5.0 | - | Class 2 | - | - | UART | - | - | - | -92 dBm | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
Each | 25+ $12.990 100+ $11.840 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $15.720 5+ $15.400 10+ $15.070 25+ $14.750 | Bluetooth LE 5.0 | - | Class 2 | - | - | UART | - | - | - | - | -90 dBm | - | - | - | - | - | - | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | ANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC | - | - | ||||||