Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH3378
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 10+ | $10.100 |
| 25+ | $9.780 |
| 50+ | $9.290 |
| 100+ | $8.950 |
| 250+ | $8.780 |
| 500+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH3378
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully qualified Bluetooth smart module with ceramic chip antenna
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -40°C to +85°C
- Supports UART, up to three pulse width modulation (PWM) outputs
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
