Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058-3052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AH1080
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.070 |
| 5+ | $239.010 |
| 10+ | $236.070 |
| 25+ | $224.140 |
Price for:Each
Minimum: 1
Multiple: 1
$242.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058-3052Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AH1080
Technical Datasheet
Bluetooth VersionBluetooth 2.0, 2.1
Bluetooth ClassClass 1
InterfacesRS232
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range4 VDC to 12 VDC
Supply Voltage Range4 VDC to 12 VDC
Operating Temperature Range-10 °C to 70 °C
Certifications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 2.0, 2.1
Interfaces
RS232
Supply Voltage Range
4 VDC to 12 VDC
Operating Temperature Range
-10 °C to 70 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-86 dBm
Supply Voltage Range
4 VDC to 12 VDC
Certifications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
