Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4871U-V/RM118Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y9637
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $8.350 |
| 25+ | $8.100 |
| 50+ | $7.670 |
| 100+ | $7.400 |
| 250+ | $7.260 |
| 500+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871U-V/RM118Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y9637
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-20 °C to 70 °C
CertificationsCE, FCC, ISED, KC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully qualified Bluetooth smart module with external antenna
- On-board Bluetooth low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -20⁰C to +70⁰C
- Supports UART
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-20 °C to 70 °C
Product Range
-
Technical Docs (2)
Alternatives for RN4871U-V/RM118
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
