Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14586-00F02AT2
Newark Part No.02AH4370
Product RangeSmartBond DA14586 Family Microcontrollers
Your Part Number
Technical Datasheet
4,914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.120 |
| 25+ | $5.790 |
| 50+ | $5.560 |
| 100+ | $5.350 |
| 250+ | $5.070 |
| 500+ | $4.870 |
| 1000+ | $4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14586-00F02AT2
Newark Part No.02AH4370
Product RangeSmartBond DA14586 Family Microcontrollers
Technical Datasheet
Data Bus Width32bit
InterfacesI2C, I2S, SPI, UART
CPU Speed16MHz
MCU Case StyleQFN
Embedded Interface TypeI2C, I2S, SPI, UART
MCU ApplicationsBluetooth Low Energy
Product RangeSmartBond DA14586 Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Bus Width
32bit
CPU Speed
16MHz
Embedded Interface Type
I2C, I2S, SPI, UART
Product Range
SmartBond DA14586 Family Microcontrollers
Interfaces
I2C, I2S, SPI, UART
MCU Case Style
QFN
MCU Applications
Bluetooth Low Energy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability