Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 50+ | $4.870 |
| 100+ | $4.420 |
| 250+ | $4.210 |
| 500+ | $4.080 |
| 1000+ | $4.030 |
| 2500+ | $3.990 |
| 5000+ | $3.980 |
Product Information
Product Overview
DA14586-00F02AT2 is a Bluetooth 5.0 SoC with an audio interface and 2Mbit flash. The DA14586 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an ARM Cortex-M0™ microcontroller with 96kB of RAM, 64kB of One-Time Programmable (OTP) memory and 2 Mbit of Flash memory, for storing Bluetooth® Low Energy profiles and custom application code, which can be updated over the air (OTA). It offers very fast boot time (<50ms) and supports up to 8 BLE connections. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14586 has dedicated hardware for the Link Layer implementation of Bluetooth® Low Energy and interface controllers for enhanced connectivity capabilities. Applications include voice-controlled remote controls, beacons, (multi-sensor) wearable devices (fitness trackers, consumer health), smartwatches, human interface devices (keyboard, mouse), toys, consumer appliances.
- Lowest power consumption, smallest system size, lowest system cost
- Large memory to build complex applications
- Longest battery life
- Low system Bill of Materials (BOM)
- Supports up to 8 Bluetooth LE connections
- Fast cold boot in less than 50ms
- Analog interfaces, 4-channel 10-bit ADC
- QFN40 package
- Ambient temperature range from -40 to 85°C
- Phase noise is -130dBc/Hz maximum at fC = 50kHz in case of an external reference clock
Technical Specifications
Bluetooth 5.0
32bit
I2C, I2S, SPI, UART
-93 dBm
QFN
I2C, I2S, SPI, UART
-
SmartBond DA14586 Family Microcontrollers
Class 2
QFN
40Pins
16MHz
0.9V to 3.3V
Bluetooth Low Energy
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate