Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.490 |
| 5+ | $53.390 |
| 10+ | $50.300 |
| 25+ | $48.160 |
| 50+ | $46.690 |
| 100+ | $45.220 |
| 250+ | $44.320 |
Product Information
Product Overview
ETRX357HR-LRS Zigbee module has a footprint of just 25.0x19.0x3.8mm for both standard and PA/LNA versions which represent a 40% reduction in size compared to the ETRX2 module. They will be available with either an onboard antenna or a Hirose U.FL connector to allow connection of external antenna. The ETRX357HR-LRS module adds the new SiGe SE2432 front-end, containing both LNA+PA for the highest possible link budget. The ETRX357HR-LRS is a low power 2.4 GHz Zigbee Radio module integrating a 2.4GHz, IEEE 802.15.4 compliant transceiver with up to 192of flash, 12 of RAM, and many advanced peripherals. The ETRX357HR-LRS utilizes an efficient architecture that exceeds the dynamic range requirements imposed by the IEEE 802.15.4-2003 standard by over 15dB. The integrated receive channel filtering allows for robust co-existence with other communication standards in the 2.4 GHz spectrum, such as IEEE 802.11 and Bluetooth.
- ARM Cortex-M3 MCU core, 192KB flash, 12KB RAM, EM357 chip
- 20W maximum output power
- Module with U.FL connector
- Side Castellations for easy soldering and inspection
- Industry’s first ARM® Cortex-M3 based family of Zigbee modules
- Industry standard JTAG Programming and real time network level debugging via the Ember InSight Port
- Hardware supported encryption (AES-128), operating temperature range from -40°C to +85°C
- 22 general-purpose I/O lines including analog inputs
- Can act as an end device, router or coordinator
- Module ships with standard Telegesis AT-style command interface based on the Zigbee PRO feature set
Technical Specifications
IEEE 802.15.4
-
2.1V to 3.6V
-
IEEE 802.15.4
2.1V to 3.6V
-40 °C to 85 °C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate