2. Security
                                                                                                  3. Access Control
                                                                                                  4. People Monitoring
                                                                                                  5. Occupancy Monitoring Systems
                                                                                                  Print Page

                                                                                                  IRC6637SAB

                                                                                                  SAFECOUNT, MAIN ENTRANCE, 5M/S, BLACK

                                                                                                  IRISYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  IRISYS IRC6637SAB
                                                                                                  ManufacturerIRISYS
                                                                                                  Manufacturer Part NoIRC6637SAB
                                                                                                  Newark Part No.74AH0670
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$212.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $212.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IRISYS
                                                                                                  ManufacturerIRISYS
                                                                                                  Manufacturer Part NoIRC6637SAB
                                                                                                  Newark Part No.74AH0670
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  TechnologyInfrared - Time of Flight
                                                                                                  Detection Speed Max5m/s
                                                                                                  Mounting Height2.5m to 4.5m
                                                                                                  Data InterfaceHTTP POST (JSON), MQTT, REST API
                                                                                                  IP InterfaceIPV4, IPV6
                                                                                                  Application LocationMain Entrance
                                                                                                  Occupancy Monitoring System TypeSafecount
                                                                                                  Kit ContentsSafeCount System
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Safecount™ monitoring system for door entrances
                                                                                                  • Real time occupancy monitoring, customer and attendant dashboards
                                                                                                  • Live occupancy data with visual warnings and alerts when limits are approached or exceeded
                                                                                                  • Historic reports for analysis and audit, accessible on Wi-Fi enabled devices
                                                                                                  • Suitable for buildings with multiple entrances, supports integration with traffic light signaling
                                                                                                  • Easy, fast install, long-term value, privacy protecting, standalone, yet scalable
                                                                                                  • High accuracy, staff detection
                                                                                                  • Clear message for customers/visitors - “Safe To Enter” or “Do Not Enter”
                                                                                                  • Live occupancy displayed against max occupancy, visual color indicator
                                                                                                  • Simple setup location name, occupancy limits, opening times

                                                                                                  Notes

                                                                                                  Coverage varies based on mounting height: @2.5m = 2.27m x 1.63m @4.0m = 4.41m x 3.16m.

                                                                                                  Technical Specifications

                                                                                                  Technology

                                                                                                  Infrared - Time of Flight

                                                                                                  Mounting Height

                                                                                                  2.5m to 4.5m

                                                                                                  IP Interface

                                                                                                  IPV4, IPV6

                                                                                                  Occupancy Monitoring System Type

                                                                                                  Safecount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Detection Speed Max

                                                                                                  5m/s

                                                                                                  Data Interface

                                                                                                  HTTP POST (JSON), MQTT, REST API

                                                                                                  Application Location

                                                                                                  Main Entrance

                                                                                                  Kit Contents

                                                                                                  SafeCount System

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG