Print Page
60-10040
5" Two Way Marine Speaker Pair - White
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No60-10040Copy
Newark Part No.83X8384
Frequency Response Min30Hz
Frequency Response Max20kHz
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
5" Two Way Marine Speaker Pair Quality speaker pair is specifically designed for flush mounting on boats or other high moisture environments. When properly mounted, these speakers provide outstanding high fidelity sound with excellent water resistance. White ABS grill provides professional appearance with high resistance to sun fading. Also available in larger 6" model Sold in pairs.
- 8" poly cone woofer with rubber surround
- 1" titanium dome tweeter
- Binding post connections
- Power handling: 130W
- Frequency response: 30Hz~20KHz
- Sensitivity: 91dB
- Heavy duty ABS case and mount
- Maximum mounting diameter: 1 1
- Minimum mounting diameter: 1 1
- Overall diameter: 10"
- Overall Length: 9 1
- Sold in pairs
Technical Specifications
Frequency Response Min
30Hz
External Height
-
External Depth
-
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate