Single MOSFETs:

10,962 Products Found
Find a huge range of Single MOSFETs at Newark Electronics Mexico. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Vishay, Onsemi, Diodes Inc. & Nexperia
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43X7204

RoHS

Date/Lot Code

Each
1+
$0.617
10+
$0.579
100+
$0.546
500+
$0.508
1000+
$0.495
Min: 1 / Mult: 1
N Channel
N Channel
60V
95A
0.0049ohm
5900µohm
TO-220AB
Through Hole
10V
125W
3.7V
125W
3Pins
175°C
-
-
-
83R9950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
40V
3.6A
0.044ohm
0.056ohm
SOT-23
Surface Mount
10V
1.3W
1.8V
1.3W
3Pins
150°C
-
-
-
66W0894
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.203
50+
$0.092
100+
$0.067
500+
$0.052
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
50V
200mA
1.4ohm
3.5ohm
SOT-323
Surface Mount
10V
200mW
1.2V
200mW
3Pins
150°C
-
-
-
87X8601

RoHS

Each (Supplied on Cut Tape)
1+
$0.112
10+
$0.112
25+
$0.112
50+
$0.112
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
250V
100mA
7.8ohm
14ohm
SOT-23
Surface Mount
10V
360mW
-1.4V
360mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
72K6052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$0.929
25+
$0.762
50+
$0.629
100+
$0.521
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
60V
4A
0.07ohm
0.1ohm
SOT-223
Surface Mount
10V
3.3W
2.8V
3.3W
4Pins
150°C
-
-
-
01X0056

RoHS

Each
1+
$10.550
10+
$9.290
25+
$8.040
50+
$6.790
100+
$6.600
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
650V
35A
0.067ohm
0.078ohm
TO-220
Through Hole
10V
210W
4V
210W
3Pins
150°C
-
-
-
59M2217

Date/Lot Code

Each
1+
$4.780
10+
$4.130
25+
$4.010
60+
$3.890
120+
$3.770
Min: 1 / Mult: 1
N Channel
N Channel
1kV
8.3A
1.38ohm
1.38ohm
TO-247
Through Hole
10V
230W
3.75V
230W
3Pins
150°C
-
STW
-
61M6829

RoHS

Each
1+
$3.050
10+
$1.620
100+
$1.460
500+
$1.190
1000+
$1.090
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
75V
120A
0.0058ohm
5800µohm
TO-220AB
Through Hole
10V
230W
4V
230W
3Pins
175°C
-
-
-
47Y8193

RoHS

Each (Supplied on Cut Tape)
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
N Channel
N Channel
60V
300mA
1.6ohm
3ohm
SOT-23
Surface Mount
10V
500mW
2.1V
500mW
3Pins
150°C
-
-
-
34R3007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.363
10+
$0.239
25+
$0.213
50+
$0.186
100+
$0.160
Min: 5 / Mult: 5
Min: 100 / Mult: 5
N Channel
N Channel
20V
1.05A
0.14ohm
0.2ohm
SOT-23
Surface Mount
4.5V
417mW
570mV
417mW
3Pins
150°C
-
-
-
31Y0565

RoHS

Each (Supplied on Cut Tape)
1+
$0.493
10+
$0.310
25+
$0.274
50+
$0.240
100+
$0.204
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
60V
500mA
1.2ohm
5ohm
TO-92
Through Hole
10V
830mW
2.1V
830mW
3Pins
150°C
-
-
-
85X6023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.850
10+
$2.530
25+
$2.280
50+
$2.020
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
250V
25A
0.051ohm
0.06ohm
TO-263 (D2PAK)
Surface Mount
10V
136W
3V
136W
3Pins
175°C
-
-
-
45P3444

RoHS

Each
1+
$1.190
10+
$1.190
100+
$1.190
500+
$1.040
1000+
$0.957
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
200V
25A
0.06ohm
0.0725ohm
TO-220AB
Through Hole
10V
144W
3V
144W
3Pins
175°C
-
-
-
87X8600

RoHS

Each (Supplied on Cut Tape)
1+
$0.041
10+
$0.041
25+
$0.041
50+
$0.041
100+
$0.041
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
N Channel
N Channel
60V
230mA
2.2ohm
3.5ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
31Y5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.445
Min: 5 / Mult: 5
Min: 100 / Mult: 5
N Channel
N Channel
60V
200mA
5ohm
5ohm
TO-226AA
Through Hole
10V
400mW
3.9V
400mW
3Pins
150°C
-
-
-
65W8793
Each (Supplied on Full Reel)
Full Reel
3000+
$0.041
6000+
$0.037
9000+
$0.032
15000+
$0.028
30000+
$0.025
More Pricing...
Min: 3000 / Mult: 3000
N Channel
N Channel
60V
115mA
1.2ohm
7.5ohm
SOT-23
Surface Mount
10V
200mW
2.1V
200mW
3Pins
150°C
-
Multicomp Pro N Channel MOSFET Transistors
-
11M0076

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.410
100+
$1.400
500+
$1.350
1000+
$1.230
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
900V
3A
4.1ohm
4.1ohm
TO-220
Through Hole
10V
90W
3.75V
90W
3Pins
150°C
-
-
-
97W2651

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.997
25+
$0.908
50+
$0.818
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
P Channel
P Channel
40V
16.1A
0.018ohm
0.015ohm
SOIC
Surface Mount
4.5V
6.3W
1.2V
6.3W
8Pins
150°C
-
-
-
97W1930

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.043
6000+
$0.040
12000+
$0.039
Min: 3000 / Mult: 3000
N Channel
N Channel
130V
150mA
3.5ohm
6ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
34R4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.315
25+
$0.269
50+
$0.223
100+
$0.177
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
P Channel
P Channel
20V
4.3A
0.058ohm
0.074ohm
TO-236AB
Surface Mount
4.5V
833mW
750mV
833mW
3Pins
150°C
-
-
-
61M6838

RoHS

Each
1+
$0.941
10+
$0.941
100+
$0.940
500+
$0.940
1000+
$0.861
More Pricing...
Min: 1 / Mult: 1
N Channel
N Channel
100V
97A
0.008ohm
9000µohm
TO-220AB
Through Hole
10V
230W
4V
230W
3Pins
175°C
-
-
-
79X1329

RoHS

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.340
25+
$1.340
50+
$1.240
Min: 1 / Mult: 1
Min: 100 / Mult: 1
N Channel
N Channel
60V
100mA
0.0025ohm
2800µohm
TDSON
Surface Mount
10V
83W
2.8V
83W
8Pins
150°C
-
-
-
58M6632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.634
10+
$0.431
25+
$0.388
50+
$0.345
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
P Channel
P Channel
30V
1.3A
0.18ohm
0.18ohm
SuperSOT
Surface Mount
10V
500mW
2V
500mW
3Pins
150°C
-
-
-
31Y1340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.350
Min: 1 / Mult: 1
N Channel
N Channel
200V
52A
0.041ohm
0.049ohm
TO-263AB
Surface Mount
10V
357W
5V
357W
2Pins
150°C
-
-
-
47Y1227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.375
10+
$0.262
25+
$0.226
50+
$0.188
100+
$0.152
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
-
P Channel
40V
1.5A
-
0.24ohm
SOT-23
Surface Mount
10V
-
2.5V
890mW
3Pins
150°C
AEC-Q101
-
-
176-200 of 10962 items
of 439 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM