32-bit Microcontrollers:
861 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22AM3226 RoHS | Each | 1+ $7.740 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 2MB | 132Pins | DHVQFN | 62I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $37.440 10+ $30.420 25+ $28.670 50+ $27.700 100+ $26.740 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | - | 6Channels | 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58EGx | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $12.180 10+ $11.630 25+ $11.260 50+ $10.680 100+ $10.300 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1.5MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.660 10+ $4.580 25+ $4.050 50+ $3.990 180+ $3.930 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 48Pins | LFQFP | 38I/O's | - | I2C, SCI, SPI | - | 32KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.450 10+ $4.490 25+ $4.170 50+ $4.040 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LFQFP | 88I/O's | - | I2C, SCI, SPI | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.660 10+ $4.580 25+ $4.310 50+ $4.180 100+ $4.050 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX230 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, IrDA, SCI, SPI | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
86AK4255 RoHS | Each | 1+ $10.580 10+ $10.100 25+ $9.600 50+ $9.150 100+ $8.700 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | - | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $12.780 10+ $10.590 25+ $10.290 50+ $9.980 180+ $9.240 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
68AK9854 RoHS | Each | 1+ $25.320 10+ $21.530 25+ $20.590 50+ $20.190 100+ $19.770 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | - | 240MHz | - | 2MB | 100Pins | LQFP | 75I/O's | - | CAN, I2C, LIN, SPI, UART | - | 256KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $4.490 10+ $3.440 25+ $3.300 50+ $3.220 100+ $3.120 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LFQFP | 82I/O's | - | I2C, SCI, SPI, USB | - | 32KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.250 10+ $2.620 25+ $2.470 50+ $2.450 100+ $2.430 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.590 5+ $17.900 10+ $17.250 25+ $16.660 50+ $16.130 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $33.360 5+ $30.970 10+ $28.570 25+ $27.370 50+ $26.800 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
87AK0593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $60.200 10+ $50.950 25+ $49.300 50+ $47.490 100+ $45.680 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $24.150 5+ $23.250 10+ $22.340 25+ $21.580 50+ $21.530 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.650 5+ $18.560 10+ $17.100 25+ $16.520 50+ $16.000 More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.090 10+ $10.650 25+ $10.380 50+ $10.380 100+ $10.370 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 50MHz | - | 384KB | 64Pins | LQFP | 48I/O's | - | I2C, SPI, SCI | - | 64KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.870 10+ $6.880 25+ $6.390 50+ $5.880 100+ $5.870 More Pricing... | Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | - | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.100 10+ $8.690 25+ $8.440 50+ $7.820 180+ $7.180 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.610 10+ $21.110 25+ $20.060 50+ $19.180 100+ $18.350 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $15.580 10+ $12.980 25+ $12.330 50+ $11.660 100+ $11.650 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 384KB | - | 16Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.180 10+ $14.790 25+ $14.320 50+ $13.580 100+ $13.080 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.310 10+ $11.390 25+ $10.630 50+ $10.100 100+ $9.610 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX220 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 16KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.810 5+ $19.600 10+ $18.880 25+ $18.250 50+ $17.660 More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - | |||||
14AM8168 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $48.300 10+ $45.060 25+ $43.180 50+ $41.150 100+ $39.130 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC33x Series Microcontrollers | TriCore | - | 32 bit | - | - | 200MHz | - | 2MB | 100Pins | TQFP-EP | - | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | - | 208KB | - | 30Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | - | - |