0
0 Items$0.00

Microcontrollers :

10,492 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
64AC0172

RoHS

Each
1+$6.390
10+$5.640
25+$5.040
50+$4.770
100+$4.250
More Pricing...
-
-
S12 Magni V Family S12ZVL Series Microcontrollers
-
-
-
-
-
S12Z
-
-
-
-
-
16 bit
-
16bit
16bit
32MHz
32MHz
-
34I/O's
32KB
-
1KB
48Pins
LQFP
CAN, I2C, LIN, SCI, SPI
10Channels
10Bit
5.5V
18V
-40°C
150°C
Surface Mount
S12 Magni V
S12ZVL
-
15AC6254

RoHS

Each
1+$1.300
10+$1.210
100+$1.110
500+$1.090
1000+$1.070
More Pricing...
-
-
AVR ATtiny Family ATtiny1634 Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
12MHz
12MHz
-
18I/O's
16KB
-
1KB
20Pins
WQFN
I2C, SPI, USART
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny16
-
61AC0365

RoHS

Each
1+$10.840
10+$8.770
25+$8.260
50+$7.970
100+$7.690
More Pricing...
-
-
S08 Family S08LL Series Microcontrollers
-
-
-
-
-
HCS08
-
-
-
-
-
-
-
-
-
40MHz
40MHz
-
37I/O's
36KB
-
4KB
64Pins
QFP
SCI, SPI
8Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
S08
S08LL
-
49AC4023

RoHS

Each
1+$32.890
5+$28.780
10+$23.850
25+$21.380
50+$20.960
More Pricing...
-
-
HC08 Family HC08GR Series Microcontrollers
-
-
-
-
-
HC08
-
-
-
-
-
-
-
-
-
8MHz
8MHz
-
32I/O's
16KB
-
1KB
64Pins
QFP
I2C, SCI, SPI
24Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
HC08
HC08GR
-
74AC9438

RoHS

Each
1+$5.760
10+$4.780
25+$4.440
50+$4.230
100+$4.010
More Pricing...
-
-
EFM32 Family EFM32PG Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
40MHz
40MHz
-
24I/O's
256KB
-
32KB
32Pins
QFN
I2C, I2S, SPI, UART, USART
20Channels
12Bit
1.85V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32PG
-
85AC1829

RoHS

Each
1+$10.240
10+$7.980
25+$7.410
50+$7.100
100+$6.780
More Pricing...
-
-
S32 Family S32K1xx Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4F
-
-
-
-
32bit
32 bit
-
32bit
-
112MHz
112MHz
-
89I/O's
512KB
-
64KB
100Pins
LQFP
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
15AC6143

RoHS

Each
1+$3.400
10+$3.250
25+$3.110
50+$3.000
100+$2.880
More Pricing...
-
-
SAM 32 Family SAM D20 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
-
48MHz
-
26I/O's
256KB
-
32KB
32Pins
TQFP
I2C, SPI, UART, USART
10Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
-
15AC0079

RoHS

Each
119+$11.290
PIC18LF8xxx
-
PIC18 Family PIC18LF85xx Series Microcontrollers
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
40MHz
40MHz
-
68I/O's
32KB
-
2KB
80Pins
TQFP
AUSART, I2C, PSP, SPI
-
-
2V
5.5V
-40°C
85°C
-
PIC18
PIC18LF8xxx
-
15AC0081

RoHS

Each
90+$9.370
180+$9.180
-
-
PIC24 Family PIC24EPGU Series Microcontrollers
-
-
-
-
-
PIC24
-
-
-
-
16bit
16 bit
-
16bit
-
140MHz
140MHz
-
83I/O's
256KB
-
28KB
100Pins
TQFP
ECAN, I2C, SPI, UART
-
-
3V
3.6V
-40°C
85°C
-
PIC24
PIC24EP2xx
-
28AC0928

RoHS

Each
45+$6.940
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
28AC0967

RoHS

Each
160+$4.660
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
28AC3392

RoHS

Each
1+$13.270
10+$10.890
25+$10.280
50+$10.010
100+$9.730
More Pricing...
-
-
STM32 Family STM32L4 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
80MHz
80MHz
-
51I/O's
1MB
-
128KB
64Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
-
-
1.71V
3.6V
-
-
-
STM32
STM32L4
-
25AC6142

RoHS

Each
250+$2.830
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
95AC8045

RoHS

Each
160+$12.610
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
81AC2586

RoHS

Each
1+$7.250
10+$5.840
25+$5.630
50+$5.590
100+$5.530
More Pricing...
-
-
-
-
-
-
100MHz
-
-
-
-
32KB
-
-
-
-
-
-
-
-
-
26I/O's
-
-
-
32Pins
-
-
-
-
2.7V
3.6V
-40°C
105°C
-
-
-
-
44AC2224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$1.200
100+$1.180
250+$1.150
500+$1.130
More Pricing...
-
-
AVR ATtiny Family ATtiny13 Series Microcontrollers
-
-
-
-
-
AVR
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
6I/O's
1MB
-
64KB
8Pins
SOIJ
SPI
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
44AC2766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.350
50+$4.260
100+$4.180
250+$4.080
500+$4.000
More Pricing...
-
-
PIC16 Family PIC16LF6xx Series Microcontrollers
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
20MHz
20MHz
-
16I/O's
3.5KB
-
224Byte
20Pins
SSOP
USART
-
-
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
-
27AC0581

RoHS

Each
250+$2.240
500+$2.190
1000+$2.150
2000+$2.120
4000+$2.110
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
98AC2253

RoHS

Each
90+$11.100
180+$10.880
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
15AC6246

RoHS

Each
1+$6.940
10+$6.700
25+$6.470
50+$6.220
100+$5.980
More Pricing...
-
-
SAM 32 Family SAM 4S Series Microcontrollers
-
-
-
-
-
ARM Cortex-M4
-
-
-
-
32bit
32 bit
-
32bit
-
120MHz
120MHz
-
79I/O's
512KB
-
128KB
100Pins
LQFP
I2C, I2S, SPI, UART, USB
15Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
SAM32
SAM 4S
-
84AC2335

RoHS

Each
90+$2.600
100+$2.450
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
84AC2916

RoHS

STMICROELECTRONICS
Each
1+$3.320
10+$2.600
100+$2.230
500+$2.080
1000+$2.050
More Pricing...
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
32MHz
32MHz
-
37I/O's
64KB
-
8KB
48Pins
UFQFPN
I2C, I2S, SPI, UART, USART
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
61AC0548

RoHS

Each
1+$10.030
10+$8.270
25+$7.720
50+$7.550
100+$7.380
More Pricing...
-
-
Kinetis M Family KM3x Series Microcontrollers
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
32bit
32 bit
-
32bit
-
50MHz
50MHz
-
68I/O's
128KB
-
16KB
100Pins
LQFP
I2C, SPI, UART
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
Kinetis M
KM3x
-
65AC6440

RoHS

Each
1+$9.190
10+$7.390
25+$6.940
50+$6.700
100+$6.440
More Pricing...
-
-
S12 Magni V Family S12ZVM Series Microcontrollers
-
-
-
-
-
S12Z
-
-
-
-
-
16 bit
-
16bit
16bit
50MHz
50MHz
-
10I/O's
32KB
-
4KB
48Pins
LQFP
SCI
10Channels
12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
S12 Magni V
S12ZVM
AEC-Q100
98AC7476

RoHS

SILICON LABS
Each
1+$3.230
10+$2.700
25+$2.500
50+$2.370
100+$2.250
More Pricing...
-
-
EFM8 Family EFM8LB1 Series Microcontrollers
-
-
-
-
-
8051
-
-
-
-
-
-
-
-
-
72MHz
72MHz
-
29I/O's
64KB
-
4.25KB
32Pins
QFN
I2C, SMBus, SPI, UART
20Channels
14Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
EFM8
EFM8LB
-
8826-8850 of 10492 items
of 420 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON