128 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $18.870 10+ $14.990 25+ $14.030 50+ $14.030 168+ $14.010 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $14.130 10+ $11.170 25+ $10.310 50+ $9.870 100+ $9.430 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $17.140 10+ $13.560 25+ $12.880 50+ $12.230 100+ $11.560 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $11.320 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $19.880 10+ $16.180 25+ $14.120 50+ $13.900 168+ $13.680 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $13.790 10+ $11.950 25+ $11.160 50+ $10.930 100+ $10.700 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | 361Pins | - | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $7.590 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
11AN9991 RoHS | Each | 1+ $11.790 10+ $11.030 25+ $10.710 50+ $9.670 100+ $9.100 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
12AN0032 RoHS | Each | 1+ $14.600 10+ $13.640 25+ $13.260 50+ $11.970 100+ $11.270 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | VFBGA | 225Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $11.740 10+ $9.170 25+ $8.530 50+ $8.180 100+ $7.820 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 320Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $7.360 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | |||||
27AM6408 RoHS | STMICROELECTRONICS | Each | 1+ $14.320 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6419 RoHS | STMICROELECTRONICS | Each | 1+ $16.670 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 424Pins | - | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6406 RoHS | STMICROELECTRONICS | Each | 1+ $13.500 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $7.340 10+ $6.410 25+ $6.060 50+ $5.950 100+ $5.930 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
27AM6402 RoHS | STMICROELECTRONICS | Each | 1+ $12.960 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6405 RoHS | STMICROELECTRONICS | Each | 1+ $15.290 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 424Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
13AM5315 RoHS | STMICROELECTRONICS | Each | 1+ $26.180 5+ $23.580 10+ $20.970 25+ $19.920 50+ $19.050 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6410 RoHS | STMICROELECTRONICS | Each | 1+ $13.500 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6418 RoHS | STMICROELECTRONICS | Each | 1+ $14.050 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
26AM8863 RoHS | STMICROELECTRONICS | Each | 1+ $24.460 5+ $22.010 10+ $19.570 25+ $18.340 50+ $17.850 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 424Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
27AM6420 RoHS | STMICROELECTRONICS | Each | 1+ $14.880 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 128KB | VFBGA | 361Pins | - | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
12AN0026 RoHS | Each | 1+ $15.870 10+ $14.840 25+ $14.410 50+ $13.010 100+ $12.250 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | TFBGA | 289Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
12AN0030 RoHS | Each | 1+ $16.970 10+ $15.870 25+ $15.420 50+ $13.910 100+ $13.110 More Pricing... | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | 196KB | TFBGA | 289Pins | - | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | |||||
11AN9988 RoHS | Each | 1+ $13.000 10+ $12.160 25+ $11.810 50+ $10.650 100+ $10.050 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||