Newark element 14 carries Integrated Circuit (IC) Semiconductors for every application, from leadingOEMs. Select from a catalog of amplifiers & comparators, battery management, data and signal conversion(ADCs & DACs), drivers & interfaces, DSP, logic, memory, MCUs, MPUs, power management and more.
Semiconductors - ICs:
64,929 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(64,929)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.160 | Min: 1 / Mult: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||
Each | 1+ $1.600 10+ $1.540 25+ $1.270 | Min: 1 / Mult: 1 | - | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $0.963 25+ $0.880 50+ $0.836 100+ $0.790 | Min: 1 / Mult: 1 | - | - | - | - | - | 3Pins | TO-263 (D2PAK) | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $1.090 25+ $1.080 50+ $1.080 100+ $0.997 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | PowerSO | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.150 10+ $1.120 25+ $1.070 50+ $1.050 100+ $1.020 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | 1.8V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $9.670 10+ $9.270 25+ $8.860 50+ $8.440 100+ $8.020 | Min: 1 / Mult: 1 | dsPIC33F Series | - | - | - | - | 100Pins | - | - | 85I/O's | - | ECAN, I2C, SPI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $1.420 10+ $1.200 100+ $1.010 500+ $0.866 1000+ $0.756 | Min: 1 / Mult: 1 | 5V 1.5A LDO Voltage Regulators | - | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
Each | 1+ $1.320 10+ $1.210 25+ $1.100 50+ $1.050 100+ $0.997 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $3.600 10+ $3.300 25+ $2.990 50+ $2.870 100+ $2.740 | Min: 1 / Mult: 1 | Dual 16-Bit Sigma-Delta ADCs | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | 2.7V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.030 | Min: 3000 / Mult: 3000 | - | - | - | - | - | 6Pins | SC-70 | - | - | - | - | - | - | - | 1.65V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $9.290 10+ $8.580 25+ $7.970 50+ $7.970 180+ $7.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $4.160 10+ $4.160 25+ $4.160 50+ $4.160 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32MHz | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ $1.100 10+ $1.010 25+ $0.912 50+ $0.873 100+ $0.833 | Min: 1 / Mult: 1 | LAN8720A; LAN8720AI | - | - | - | - | 24Pins | QFN | - | - | - | - | - | - | - | 3V | 3.6V | 0°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.470 10+ $1.350 25+ $1.220 50+ $1.210 100+ $1.190 | Min: 1 / Mult: 1 | - | - | - | - | - | 32Pins | QFN | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.250 10+ $5.950 25+ $5.630 50+ $5.450 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 84MHz | 84MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $9.180 10+ $8.800 25+ $8.420 50+ $8.030 100+ $7.630 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 32MHz | 32MHz | 256KB | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | |||||
Each | 1+ $2.800 10+ $2.570 25+ $2.330 50+ $2.220 100+ $2.110 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | MSOP | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.470 10+ $1.350 25+ $1.230 50+ $1.180 120+ $1.130 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | PDIP | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
LATTICE SEMICONDUCTOR | Each | 1+ $3.690 10+ $3.420 25+ $3.190 50+ $3.050 100+ $2.870 | Min: 1 / Mult: 1 | ispMACH 4000ZE | - | - | - | - | 64Pins | BGA | - | 32I/O's | - | - | - | - | - | 1.7V | 1.9V | -40°C | 105°C | Surface Mount | - | - | - | ||||
LATTICE SEMICONDUCTOR | Each | 1+ $23.850 5+ $22.830 10+ $21.810 25+ $20.780 50+ $20.520 More Pricing... | Min: 1 / Mult: 1 | MachXO2 Series | - | - | - | - | 144Pins | TQFP | - | 115I/O's | - | - | - | - | - | 2.375V | 3.465V | -40°C | 100°C | Surface Mount | - | - | - | ||||
Each | 1+ $12.450 10+ $12.450 25+ $11.570 50+ $11.460 180+ $10.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $2.560 10+ $2.350 25+ $2.130 50+ $2.040 182+ $1.930 | Min: 1 / Mult: 1 | - | - | - | - | - | 20Pins | QFN | - | - | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.310 25+ $1.200 50+ $1.130 100+ $1.060 | Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | 1V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $2.880 10+ $2.640 25+ $2.400 50+ $2.310 100+ $2.220 | Min: 1 / Mult: 1 | - | - | - | - | - | 18Pins | PDIP | - | - | - | - | - | - | - | 2.7V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $27.070 5+ $24.980 10+ $22.880 25+ $22.770 50+ $20.750 More Pricing... | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - |