Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-409CNQ150PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.910 |
| 25+ | $57.410 |
| 50+ | $54.900 |
| 100+ | $52.400 |
Price for:Each
Minimum: 10
Multiple: 10
$599.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-409CNQ150PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8237
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current400A
Forward Voltage Max850mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current20kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VS-409CNQ150PBF is a Schottky Rectifier Diode optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding and reverse battery protection.
- Centre tap module
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- -55 to 175°C Maximum junction operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
850mV
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
20kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate