Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60C200QBCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.98M0724
Product RangeDPG60
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $7.740 |
| 25+ | $6.490 |
| 50+ | $5.230 |
| 100+ | $4.820 |
| 250+ | $4.400 |
| 500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60C200QBCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.98M0724
Product RangeDPG60
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.06V
Reverse Recovery Time35ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-3P
No. of Pins3 Pin
Product RangeDPG60
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DPG60C200QB is a HiPerFRED™ high-performance Fast-recovery Diode features low Irm which reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode, rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- Very low Irm-values
- Very soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low loss and soft recovery
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.06V
Forward Surge Current
300A
Diode Case Style
TO-3P
Product Range
DPG60
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate