Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.831 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.831 |
| 15+ | $0.537 |
| 25+ | $0.526 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1804E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50Y1738RL
Cut Tape50Y1738
Product RangeBAT18
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If0.7ohm
Reverse Voltage35V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance1pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation-
Diode MountingSurface Mount
Product RangeBAT18
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
35V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.7ohm
Diode Case Style
SOT-23
Diode Capacitance
1pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
BAT18
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate