Print Page
Image is for illustrative purposes only. Please refer to product description.
4,702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.483 |
10+ | $0.407 |
25+ | $0.371 |
50+ | $0.336 |
100+ | $0.301 |
250+ | $0.265 |
500+ | $0.225 |
1000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCMS10(TE12L,Q,M)
Newark Part No.08AK5592
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Reverse Voltage40V
Diode ConfigurationSingle
Forward Current1A
Forward Voltage550mV
Diode Case StyleSMD
No. of Pins2Pins
Diode Capacitance50pF
Forward Voltage Max550mV
Forward Surge Current25A
No. of Pins2 Pin
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Reverse Voltage
40V
Forward Current
1A
Diode Case Style
SMD
Diode Capacitance
50pF
Forward Surge Current
25A
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Average Forward Current
1A
Diode Configuration
Single
Forward Voltage
550mV
No. of Pins
2Pins
Forward Voltage Max
550mV
No. of Pins
2 Pin
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate