Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L40ZFYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC0789RL
Cut Tape13AC0789
Product RangeSTPS1L40-Y
Your Part Number
712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.474 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 15+ | $0.292 |
| 25+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L40ZFYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AC0789RL
Cut Tape13AC0789
Product RangeSTPS1L40-Y
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS1L40-Y
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low drop power Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters.
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Avalanche specification
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
500mV
Operating Temperature Max
175°C
Product Range
STPS1L40-Y
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate