Print Page
3,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.283 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.283 |
| 10+ | $0.176 |
| 15+ | $0.161 |
| 25+ | $0.145 |
| 50+ | $0.130 |
| 125+ | $0.115 |
| 250+ | $0.101 |
| 500+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.072 |
| 6000+ | $0.064 |
| 18000+ | $0.057 |
| 30000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54CTT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y0420
Re-Reel11AC2813RL
Cut Tape11AC2813
Product RangeBAT54
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Current If(AV)200mA
Forward Voltage VF Max320mV
Forward Voltage Max320mV
Forward Surge Current Ifsm Max600mA
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSC-75
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
PackagingCut Tape
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Repetitive Peak Reverse Voltage
30V
Forward Current If(AV)
200mA
Forward Voltage Max
320mV
Forward Surge Current
600mA
Diode Case Style
SC-75
Reverse Recovery Time
5ns
Product Range
BAT54
Packaging
Cut Tape
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
30V
Average Forward Current
200mA
Forward Voltage VF Max
320mV
Forward Surge Current Ifsm Max
600mA
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAT54CTT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate