Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K7158
Product RangeBAT48 Series
Your Part Number
4,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 10+ | $0.128 |
| 100+ | $0.093 |
| 500+ | $0.070 |
| 1000+ | $0.063 |
| 2500+ | $0.041 |
| 10000+ | $0.040 |
| 25000+ | $0.036 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K7158
Product RangeBAT48 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max400mV
Forward Surge Current7.5A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT48 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAT48
1 Product Found
Product Overview
The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on voltage and extremely fast switching. Suitable for general purposes.
- Low forward and reverse recovery times
- Low capacitance
- 40V Breakdown reverse voltage
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
7.5A
Diode Case Style
DO-35
Reverse Recovery Time
-
Product Range
BAT48 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate