Print Page
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.474 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 50+ | $0.294 |
| 100+ | $0.194 |
| 250+ | $0.170 |
| 500+ | $0.146 |
| 1000+ | $0.129 |
| 2500+ | $0.124 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB731UT108Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40P3163RL
Cut Tape40P3163
Product RangeRB731
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode Case StyleSOT-457
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB731
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB731UT108 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (SMD6) and high reliability. It is suitable for low current rectification, PC, mobile phone and various portable electronics. It can also be used in AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- Low forward voltage
- Low reverse current
- High ESD resistant
- 125°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
30mA
Forward Surge Current
200mA
Diode Case Style
SOT-457
Reverse Recovery Time
-
Product Range
RB731
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
370mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate