Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.245 |
| 3000+ | $0.223 |
| 6000+ | $0.190 |
| 12000+ | $0.171 |
| 18000+ | $0.162 |
| 30000+ | $0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5402RLGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31Y5609
Product Range1N5402
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Forward Voltage VF Max1V
Reverse Recovery Time-
Reverse Recovery Time trr Max-
Forward Surge Current Ifsm Max200A
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range1N5402
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
3A
Diode Configuration
Single
Forward Voltage VF Max
1V
Reverse Recovery Time trr Max
-
Forward Surge Current
200A
Diode Case Style
Axial Leaded
Product Range
1N5402
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
200V
Average Forward Current
3A
Forward Voltage Max
1V
Reverse Recovery Time
-
Forward Surge Current Ifsm Max
200A
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1N5402RLG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate