Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel32C9464RL
Cut Tape32C9464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 50+ | $1.880 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel32C9464RL
Cut Tape32C9464
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
BYW86-TR is a BYW86 standard avalanche sinterglass diode. It features glass passivated junction, controlled avalanche characteristics. Application includes rectification, and general purpose.
- Hermetically sealed package, low reverse current, high surge current loading
- AEC-Q101 qualified, plated axial leads, solderable per MIL-STD-750, method 2026 terminals
- Color band denotes cathode end polarity
- Reverse recovery time is 3.5μs (typ, IF = 0.5A, IR = 1A, iR = 0.25A)
- Peak forward surge current is 100A (tp = 10ms, half sine wave)
- Reverse voltage = repetitive peak reverse voltage is 1000V (Tamb = 25°C)
- Maximum forward voltage is 1V (Tamb = 25°C, IF = 3A), average forward current is 3A (Tamb = 25°C)
- Breakdown voltage is 1600V (max, Tamb = 25°C, R = 100μA, tp/T = 0.01, tp = 0.3ms)
- Reverse recovery charge is 8μC (typ, lF = 1A, dI/dt = 5A/μs, Tamb = 25°C)
- SOD-64 case, junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYW86-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate