Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ910EL-T1_GE3
Newark Part No.57AJ0704
Product RangeTrenchFET Series
Technical Datasheet
1,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.370 |
| 25+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ910EL-T1_GE3
Newark Part No.57AJ0704
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id70A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel70A
Continuous Drain Current Id P Channel70A
Drain Source On State Resistance N Channel7200µohm
Drain Source On State Resistance P Channel7200µohm
Transistor Case StylePowerPAK SO
No. of Pins4Pins
Power Dissipation N Channel187W
Power Dissipation P Channel187W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
70A
Drain Source On State Resistance P Channel
7200µohm
No. of Pins
4Pins
Power Dissipation P Channel
187W
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Continuous Drain Current Id
70A
Continuous Drain Current Id N Channel
70A
Drain Source On State Resistance N Channel
7200µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
187W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability