Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDPB70XPE,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.84W8055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 15+ | $0.806 |
| 25+ | $0.790 |
Price for:Each
Minimum: 5
Multiple: 5
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB70XPE,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.84W8055
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id4.2A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.2A
Continuous Drain Current Id P Channel4.2A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.079ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel1.21W
Power Dissipation P Channel1.21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.2A
Drain Source On State Resistance P Channel
0.079ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.21W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.2A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
4.2A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-1118
Power Dissipation N Channel
1.21W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate