Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5566
Re-Reel31Y2730RL
Cut Tape31Y2730
Your Part Number
208,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.822 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 50+ | $0.375 |
| 100+ | $0.330 |
| 250+ | $0.304 |
| 500+ | $0.231 |
| 1000+ | $0.227 |
| 2500+ | $0.222 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.175 |
| 9000+ | $0.160 |
| 15000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5566
Re-Reel31Y2730RL
Cut Tape31Y2730
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Max80mA
Zero Gate Voltage Drain Current Idss Min80mA
Gate Source Cutoff Voltage Max10V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMBFJ108 is a N-channel JFET. This device is designed for digital switching applications where very low on resistance is mandatory.
- Sourced from process 58
- Drain-gate voltage is 25V at TA = 25°C
- Gate-source voltage is -25V at TA = 25°C
- Forward gate current is 10mA at TA = 25°C
- Operating and storage junction temperature range from -55 to 150°C
- Drain-source on resistance is 8ohm at VDS ≤ 0.1V, VGS = 0
- SSOT 3L package
- Operating junction and storage temperature range from -55 to +150°C
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Max
80mA
Gate Source Cutoff Voltage Max
10V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
80mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBFJ108
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate