Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ175-D26ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84W8887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.636 |
| 4000+ | $0.489 |
| 6000+ | $0.407 |
| 10000+ | $0.341 |
| 20000+ | $0.286 |
| 50000+ | $0.244 |
| 100000+ | $0.199 |
| 200000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ175-D26ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84W8887
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-60mA
Zero Gate Voltage Drain Current Idss Min-7mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-92
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J175_D26Z is a P-channel Switch designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. It is sourced from process 88.
Applications
Industrial
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
-60mA
Gate Source Cutoff Voltage Max
6V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
-7mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
P Channel
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability