Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN140N20PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.03AH0717
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.120 |
| 5+ | $35.710 |
| 10+ | $30.310 |
| 25+ | $27.490 |
| 100+ | $24.660 |
| 500+ | $24.160 |
| 1000+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$41.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN140N20PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.03AH0717
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.018ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation680W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
680W
Product Range
-
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.018ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXFN140N20P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability