Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6171
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 4000+ | $0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6171
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds42V
Continuous Drain Current Id2.37A
Drain Source On State Resistance0.165ohm
On Resistance Rds(on)0.165ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.1W
Gate Source Threshold Voltage Max1.8V
Transistor Case StyleSOT-223
Power Dissipation1.1W
No. of Pins4Pins
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCLead (14-Jun-2023)
Product Overview
NCV8402ASTT3G is a three-terminal protected low−side smart discrete device. The protection features include overcurrent, overtemperature, ESD and integrated drain−to−gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments. The application includes switch a variety of resistive, inductive and capacitive loads, can replace electromechanical relays and discrete circuits, automotive/industrial.
- Short−circuit protection, thermal shutdown with automatic restart
- Overvoltage protection, integrated clamp for inductive switching
- ESD protection, dV/dt robustness, analog drive capability (logic level input)
- AEC-Q101 qualified and PPAP capable, gate input current is 50µA typ at (VDS = 0V, VGS = 5V)
- Slew−rate ON (70% to 50% VDD) is 0.8µVs typ at (VGS = 10V, VDD = 12V, ID = 2.5A, RL = 4.7 ohm)
- Current limit is 4.3A typical at (VDS = 10V, VGS = 5.0V, TJ = 25°C)
- Source−drain forward on voltage is 1V typ at (VGS = 0V, IS = 7A)
- Gate threshold temperature coefficient 4mV/°C typical at (TJ = 25°C)
- Operating junction temperature range from -40°C to +150°C
- SOT−223 package
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
42V
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.1W
Transistor Case Style
SOT-223
No. of Pins
4Pins
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (14-Jun-2023)
Transistor Polarity
N Channel
Continuous Drain Current Id
2.37A
On Resistance Rds(on)
0.165ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for NCV8402ASTT3G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability