Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTC019N10NM5ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel60AJ3892RL
Cut Tape60AJ3892
Product RangeOptiMOS 5 Series
Your Part Number
2,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.910 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 50+ | $2.550 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
| 2500+ | $1.990 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTC019N10NM5ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel60AJ3892RL
Cut Tape60AJ3892
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id279A
Drain Source On State Resistance0.0019ohm
On Resistance Rds(on)0.0016ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0019ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
16Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
279A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate