Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.506 |
| 100+ | $0.450 |
| 250+ | $0.401 |
| 500+ | $0.351 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R0-25YLB,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74AH1203RL
Cut Tape74AH1203
Product RangeNextPower
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id73A
On Resistance Rds(on)0.0051ohm
Drain Source On State Resistance5100µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.42V
Power Dissipation58W
Power Dissipation Pd58W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeNextPower
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
0.0051ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
58W
No. of Pins
4Pins
Product Range
NextPower
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
73A
Drain Source On State Resistance
5100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.42V
Power Dissipation Pd
58W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate