Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD60R3K3C6ATMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel87AK5604
Re-Reel13AC9045RL
Cut Tape13AC9045
Product RangeCoolMOS C6
Your Part Number
1,991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.577 |
| 100+ | $0.394 |
| 250+ | $0.356 |
| 500+ | $0.317 |
| 1000+ | $0.290 |
| 2500+ | $0.257 |
| 5000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.304 |
| 7500+ | $0.270 |
| 12500+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R3K3C6ATMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel87AK5604
Re-Reel13AC9045RL
Cut Tape13AC9045
Product RangeCoolMOS C6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id1.7A
Drain Source On State Resistance3.3ohm
On Resistance Rds(on)2.97ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation18.1W
Power Dissipation Pd18.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 600V CoolMOS™ C6 power transistor
- Extremely low losses due to very low FOM (RDS(on)* Qi and Eoss)
- Easy control of switching behaviour improves power density
- Very high commutation ruggedness
- Easy to use, better light load efficiency
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- More efficient, more compact, lighter and cooler
- Better price performance in comparison to previous CoolMOS™ generations
- Reduces possible ringing due to PCB layout and package parasitic effects
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
3.3ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
18.1W
No. of Pins
3Pins
Product Range
CoolMOS C6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.7A
On Resistance Rds(on)
2.97ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
18.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate