Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFSC4D2N10MCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7253RL
Cut Tape12AJ7253
Product RangeDUAL COOL Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.280 | $26.40 |
| Total Price | $26.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.280 |
| 10+ | $3.510 |
| 15+ | $3.260 |
| 25+ | $3.000 |
| 50+ | $2.750 |
| 125+ | $2.500 |
| 250+ | $2.360 |
| 500+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSC4D2N10MCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7253RL
Cut Tape12AJ7253
Product RangeDUAL COOL Series
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id116A
Drain Source On State Resistance0.0043ohm
On Resistance Rds(on)0.0037ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd122W
Power Dissipation122W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDUAL COOL Series
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0043ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
122W
No. of Pins
8Pins
Product Range
DUAL COOL Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
116A
On Resistance Rds(on)
0.0037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
122W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for NTMFSC4D2N10MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate