Print Page
2,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $0.720 |
| 100+ | $0.640 |
| 250+ | $0.570 |
| 500+ | $0.500 |
| 1000+ | $0.491 |
| 2500+ | $0.480 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUZ30N10S5L240ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel52AH3783RL
Cut Tape52AH3783
Product RangeOptiMOS-5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id30A
On Resistance Rds(on)0.0195ohm
Drain Source On State Resistance0.0195ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Power Dissipation Pd45.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation45.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0195ohm
Transistor Case Style
PG-TSDSON
Power Dissipation Pd
45.5W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
OptiMOS-5
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0195ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
45.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate