Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6070JNZ4C13Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel37AJ0916RL
Cut Tape37AJ0916
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.280 | $14.28 |
| Total Price | $14.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
| 50+ | $11.410 |
| 100+ | $11.170 |
| 250+ | $10.950 |
| 500+ | $10.720 |
| 1000+ | $10.490 |
| 2500+ | $10.260 |
| 5000+ | $10.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6070JNZ4C13Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel37AJ0916RL
Cut Tape37AJ0916
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id70A
Drain Source On State Resistance0.058ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleTO-247G
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max6V
Power Dissipation770W
Power Dissipation Pd770W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.058ohm
Transistor Case Style
TO-247G
Rds(on) Test Voltage
15V
Power Dissipation
770W
No. of Pins
3Pins
Product Range
-
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
Power Dissipation Pd
770W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate