0
0 Items$0.00

Single MOSFETs :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
09AK9517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.191
50+$0.148
100+$0.090
250+$0.073
500+$0.061
More Pricing...
N Channel
N Channel
60V
400mA
1.5ohm
1.05ohm
SOT-23
Surface Mount
10V
320mW
2.1V
320mW
3Pins
150°C
-
-
07AH3746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.728
10+$0.455
15+$0.417
25+$0.380
50+$0.333
More Pricing...
N Channel
N Channel
25V
260mA
4ohm
4ohm
SOT-23
Surface Mount
4.5V
320mW
1.1V
320mW
3Pins
150°C
-
-
28AK8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
50+$0.172
100+$0.150
250+$0.147
500+$0.144
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.562
10+$0.342
15+$0.314
25+$0.284
50+$0.248
More Pricing...
N Channel
N Channel
20V
250mA
0.6ohm
0.6ohm
X2-DFN0606
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
-
-
86AK6562

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.039
9000+$0.037
15000+$0.032
N Channel
-
60V
400mA
1.5ohm
-
SOT-23
Surface Mount
10V
-
2.1V
320mW
3Pins
150°C
-
-
86AK4742

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.186
30000+$0.171
50000+$0.168
N Channel
-
25V
260mA
4ohm
-
SOT-23
Surface Mount
4.5V
-
1.1V
320mW
3Pins
150°C
-
-
28AK8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
50+$0.182
100+$0.159
250+$0.156
500+$0.153
More Pricing...
N Channel
N Channel
50V
360mA
0.73ohm
0.73ohm
SOT-323
Surface Mount
10V
320mW
1.5V
320mW
3Pins
150°C
-
-
28AK8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.406
10+$0.251
15+$0.229
25+$0.207
50+$0.180
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.406
10+$0.251
15+$0.229
25+$0.207
50+$0.180
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM