Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoT2N7002BK,LM(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6562
Re-Reel09AK9517RL
Cut Tape09AK9517
Your Part Number
96,481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.191 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 50+ | $0.148 |
| 100+ | $0.090 |
| 250+ | $0.073 |
| 500+ | $0.061 |
| 1000+ | $0.050 |
| 2500+ | $0.039 |
| 5000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 9000+ | $0.037 |
| 15000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoT2N7002BK,LM(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6562
Re-Reel09AK9517RL
Cut Tape09AK9517
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id400mA
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation320mW
Power Dissipation Pd320mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
320mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
400mA
On Resistance Rds(on)
1.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation Pd
320mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
