Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGE200NB60SCopy
Newark Part No.24M7922
Your Part Number
122 In Stock
Need more?
43 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
79 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 5+ | $25.860 |
| 10+ | $22.270 |
| 30+ | $20.800 |
| 50+ | $20.140 |
| 100+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGE200NB60SCopy
Newark Part No.24M7922
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.2V
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd600W
Collector Emitter Voltage V(br)ceo600V
Power Dissipation600W
Operating Temperature Max150°C
Transistor Case StyleISOTOP
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STGE200NB60S
1 Product Found
Product Overview
The STGE200NB60S is a N-channel low drop PowerMESH™ IGBT using the latest high voltage technology based on a patented strip layout. STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix S identifies a family optimized to achieve very low VCE(sat) (at maximum frequency of 1kHz).
- High input impedance (voltage driven)
- Low on-voltage drop (Vcesat)
- Off losses include tail current
- Low gate charge
- High current capability
Technical Specifications
IGBT Configuration
Single
DC Collector Current
200A
Continuous Collector Current
200A
Power Dissipation Pd
600W
Power Dissipation
600W
Transistor Case Style
ISOTOP
IGBT Termination
Screw
IGBT Technology
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2V
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
No. of Pins
4Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate