Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $498.740 |
| 5+ | $488.770 |
| 10+ | $478.790 |
| 25+ | $468.820 |
Price for:Each
Minimum: 1
Multiple: 1
$498.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS450R12OE4BOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AC0228
Product RangeEconoPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current660A
Continuous Collector Current660A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd2.25kW
Power Dissipation2.25kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
660A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
2.25kW
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
660A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
2.25kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![INFINEON FS450R12OE4BOSA1 IGBT Module, Six Pack [Full Bridge], 660 A, 1.75 V, 2.25 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/49AC0228-40.jpg)