Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SK 20 GD 066 ET IGBT Module, Six Pack [Full Bridge], 30 A, 600 V, 175 °C](https://mexico.newark.com/productimages/standard/en_US/4696240.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSK 20 GD 066 ETCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.330 |
| 30+ | $63.680 |
| 50+ | $61.030 |
Price for:Each
Minimum: 10
Multiple: 10
$663.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 20 GD 066 ETCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2201
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo900mV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case Style-
No. of Pins26Pins
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max900mV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
900mV
Junction Temperature, Tj Max
175°C
No. of Pins
26Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
30A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
IGBT Termination
Press Fit
Collector Emitter Voltage Max
900mV
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate