Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $537.520 |
| 5+ | $526.770 |
| 10+ | $516.020 |
| 25+ | $505.260 |
Price for:Each
Minimum: 1
Multiple: 1
$537.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R12HP4HOSA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ0841
Product RangeIHM-B
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current2.4kA
DC Collector Current2.4kA
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation12.5kW
Power Dissipation Pd12.5kW
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Product Overview
FZ2400R12HP4HOSA2 is a 1200V single switch IGBT module with soft-switching Trench-IGBT4. Potential applications include high-power converters, motor drives, wind turbines.
- High power density, standardized IHMB housing
- Extended operation temperature Tvj op
- 4kV AC (1min) insulation
- Package with CTI greater than 400, UL recognized
- 140mm (5.51inch) width, 130mm (5.11inch) length
- Collector-emitter voltage is 1200V at Tvj = 25°C
- Continuous DC collector current is 2400A at TC = 95°C, Tvj max = 175°C
- Forward voltage is 1.8V typ at IF = 2400A, VGE = 0V, Tvj = 25°C
- Temperature under switching conditions range from -40 to 150°C
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
2.4kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
12.5kW
Junction Temperature, Tj Max
175°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
2.4kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
12.5kW
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate